This 7-position circular connector features a 50V voltage rating and meets IP67, waterproof, and dust-tight ratings. The connector has a aluminium shell with a cadmium finish and is made of aluminium with a cadmium plating. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is suitable for panel, flanges, and cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-10SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-10SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.