
This 5-position circular connector features a 50V voltage rating and meets IP65 standards for water resistance and dust tightness. It is constructed from aluminium with a cadmium shell finish and a silver contact plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is suitable for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-12SDNF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-12SDNF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
