
The ITT CA3100E24-19PBF80 is a 12-position receptacle connector with a maximum operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is rated for 50V and 22A and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging and is terminated with crimp connections. The connector is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-19PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-19PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.