
This 12-position shielded receptacle connector features a voltage rating of 50V and a current rating of 22A. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight protection. The connector is constructed from aluminium with a cadmium plating, and features copper contacts with a silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-19SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-19SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.