
This 12-position circular connector features a 50V voltage rating and 22A current rating, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is constructed with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. The connector is rated IP67, waterproof and dust tight, and is compliant with the MIL-DTL-5015 series. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-19SBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-19SBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
