
This 11-contact circular connector features a body and shell made of aluminium, with a silver-plated copper contact material and a cadmium shell finish. It is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. The connector is designed for panel mount with flanges and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-20SB02-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-20SB02-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
