
The ITT CA3100E24-22SB05-15 is a 4-position receptacle with a current rating of 74A. It features a shielded design and is rated for operation between -55°C and 125°C. The receptacle is constructed from aluminium with a cadmium plating and has copper alloy contacts with silver plating. It is compliant with IP67, waterproof, and dust tight ratings and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-22SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-22SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
