The ITT CA3100E24-22SB15 is a 4-position receptacle connector with a current rating of 74A and a voltage rating of 50V. It features a shielded design and is compliant with IP67, making it suitable for use in harsh environments. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is suitable for panel or flange mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |