
This 24-position receptacle connector is made from aluminium with a cadmium plating and features copper alloy contacts with silver plating. It has a current rating of 22A and a voltage rating of 50V. The connector is rated for operation between -55°C and 125°C and meets IP67 and waterproof standards. It is available in a bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-28PBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-28PBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.