Circular connector, wall mount receptacle with 24 male crimp pin contacts. Features an aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 22A current and operates within a temperature range of -55°C to 125°C. This straight orientation connector offers IP65, water-resistant, and dust-tight ratings, with a panel mount capability.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Male |
| Length | 75.44mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
