This 24-position receptacle connector features a 50V voltage rating and operates between -55°C and 125°C. It is made from aluminium with a cadmium shell finish and has a silver contact plating. The connector is rated for IP67, indicating it is waterproof and dust tight. It is suitable for crimp termination and has a cadmium-plated aluminium body with a green color.
ITT CA3100E24-28SB02-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-28SB02-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.