
This 16-position receptacle connector is designed for high-current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a wall mount package type and is rated for 22A of current. The connector is made from aluminium with a cadmium plating and has a silver-plated copper alloy contact material. It meets the IP67 rating for waterproof and dust-tight performance and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-5PYBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-5PYBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.