
The ITT CA3100E24-5SBA176 is a 16-position receptacle connector with a current rating of 22A. It features a body made of aluminium with a cadmium plating and contacts made of copper alloy with a gold plating. The connector is rated for operation between -55°C and 125°C and meets the IP67, waterproof, and dust-tight ratings. It is compliant with the MIL-DTL-5015 military standard and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-5SBA176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-5SBA176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.