
The ITT CA3100E24-5SF187 is a 16-position receptacle connector rated for 50V and 22A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is designed for panel and flange mounting and is rated for operation between -55°C and 125°C. It meets the IP65 rating for water resistance and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-5SF187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-5SF187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.