The ITT CA3100E24-7PBF80-05F0 is a 16-position unshielded circular receptacle connector with 16 contacts, made from aluminium with a cadmium plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof, and dust tight, and is not Reach SVHC compliant. It is packaged in bulk and has a cadmium shell finish and an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-7PBF80-05F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-7PBF80-05F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
