
The ITT CA3100E28-10PB13 is a 7-position receptacle connector with a current rating of 135A and a voltage rating of 50V. It features a shielded design and is made from aluminium with copper contacts plated with silver. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it suitable for use in harsh environments. It is available in bulk packaging and can be mounted through a hole, panel, or flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-10PB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-10PB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.