
The ITT CA3100E28-11SWB15 is a 22-position shielded receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated to IP67, making it waterproof and dust tight. It is constructed with an aluminium body and copper contacts with silver plating. The connector is packaged in bulk and is compliant with the MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-11SWB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-11SWB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.