
This 14-position circular receptacle connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated IP67, making it waterproof and dust tight. The connector is constructed with an aluminium body, cadmium plating, and copper alloy contacts with silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-20SB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-20SB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.