This 37-contact receptacle connector is rated for 22A and has a maximum operating temperature of 125°C. It is designed for panel mount applications and features an IP65 rating for water resistance and dust tightness. The connector is made from aluminium with copper and copper alloy contacts, and has a silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E28-21P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
