The CA3100E28-21PB05 is a 37-contact circular connector with a voltage rating of 50V and a current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, indicating it is waterproof and dust tight. It is available in a bulk packaging and has a straight orientation.
ITT CA3100E28-21PB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21PB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.