
This 37-position receptacle connector features a shielded design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 22A and is rated for 50V. The connector is made from aluminium with copper contacts and silver plating. It is available in bulk packaging and is compliant with IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.