
This 37-position receptacle connector features a body made of aluminium, contacts made of copper with gold plating, and a voltage rating of 50V. It has a current rating of 22A and is designed for panel mounting with flanges. The operating temperature range is -55°C to 125°C, and it meets IP67, waterproof, and dust-tight ratings. The connector is compliant with the MIL-DTL-5015 and CA-B series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21PWBF80A176-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21PWBF80A176-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.