
This 37-contact receptacle is rated for 22A and operates within a temperature range of -55°C to 125°C. It features a shielded design and meets IP67, waterproof, and dust-tight ratings. The receptacle is part of the MIL-DTL-5015 and CA-B series and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.