This 37-position circular receptacle connector is made from aluminium with copper and copper alloy contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 22A and is suitable for use in environments with IP65, water-resistant, and dust-tight conditions. It is available in bulk packaging and is not radiation hardened. The connector is terminated with crimp connections and is compliant with the MIL-DTL-5015 and CA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.