
The ITT CA3100E28-21SZBF80A176 is a 37-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a voltage rating of 50V and is rated IP67, making it waterproof and dust tight. The connector is made of aluminium with a gold-plated copper contact and a cadmium shell finish. It is designed for panel mount and termination is by crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21SZBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21SZBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.