
The ITT CA3100E28-51PB02-05 is a 12-position receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is designed for panel mounting with flanges and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. The connector is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-51PB02-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-51PB02-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.