The CA3100E28-A16PDZ is a 9-position circular receptacle connector with a current rating of 135A and a voltage rating of 50V. It features a shielded design and is rated for operation in temperatures ranging from -55°C to 125°C. The connector is panel mount with flanges and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging and is part of the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-A16PDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-A16PDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.