
The ITT CA3100E28A51PB is a 12-contact receptacle connector with a current rating of 22A and a voltage rating of 50V. It is made from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from copper or copper alloy. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging and is not Reach SVHC compliant. The connector is part of the MIL-DTL-5015 and CA-B series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28A51PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28A51PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.