
The ITT CA3100E32-1PB05-15 is a 5-contact circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a shielded design and is rated for 245A of current. The connector is made with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. It is available in bulk packaging and meets IP67, waterproof, and dust tight ratings.
ITT CA3100E32-1PB05-15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-1PB05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.