
This 5-contact receptacle connector features a 50V voltage rating and 245A current rating. It is constructed from aluminium with a cadmium plating and has copper or copper alloy contacts with a silver plating. The connector is shielded and rated for operation between -55°C and 125°C. It is available in bulk packaging and meets IP67, waterproof, and dust-tight ratings.
ITT CA3100E32-1PB13 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.