
This 5-contact receptacle connector features a 50V voltage rating and 245A current rating. Constructed from aluminium with a cadmium plating, it has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP65, making it water resistant and dust tight. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA series specifications.
ITT CA3100E32-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.