This circular receptacle connector features 8 positions and 8 contacts, designed for straight orientation with solder termination. It boasts a robust aluminum shell with a cadmium and chromate plating, offering IP65, water-resistant, and dust-tight ratings. The copper and brass contacts are silver-plated for optimal conductivity, supporting a maximum current rating of 41A and a voltage rating of 50V. Operating across a wide temperature range from -55°C to 125°C, this connector is suitable for panel mounting with flanges.
ITT CA3100ER22-23P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 42.06mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER22-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.