
Circular connector, size 24, featuring a straight, receptacle gender with 7 positions and 7 contacts. Constructed with an aluminum body and shell, it offers a solder termination and a maximum current rating of 74A. The contacts are made of copper and brass with silver plating, suitable for operating temperatures from -55°C to 125°C. This panel mount connector boasts IP65, water-resistant, and dust-tight ratings, with a green color and cadmium/chromate shell finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100ER24-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 45.24mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER24-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.