Conn Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port
ITT CA3100ER32-7P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.