
This 48-position circular connector is made from aluminium with a silver-plated copper contact and a cadmium shell. It features a crimp termination and is rated for operation between -55°C and 125°C. The connector is water-resistant and dust-tight, meeting IP65 standards. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3100ER36-10PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.