
35-position, straight circular connector receptacle with silver-plated copper and brass contacts. Features an aluminum shell with cadmium and chromate plating, rated for 22A maximum current and 50V. Designed for panel mounting with a wall-mount configuration, this connector offers IP65, water-resistant, and dust-tight protection. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the ITT CA3100ER36-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100ER36-15S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 64.29mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER36-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
