CONN RCPT 31POS WALL MNT W/SKTS
ITT CA3100ER36-9S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 64.29mm |
| Length | 55.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.