
The ITT CA3100F12S-3SF80 is a 2-position wall mount receptacle with a current rating of 22A. It features an aluminium body and copper contacts with silver plating. The receptacle is rated for operation between -55°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F12S-3SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100F12S-3SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F12S-3SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.