
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT CA3100F12S-3SF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| RoHS | Compliant |
No datasheet is available for this part.