
This 2-position receptacle connector features a panel mount design with an aluminium body and cadmium plating. The contacts are made of copper alloy with silver plating and a crimp type. The connector is packaged in bulk and is not Reach SVHC compliant. It belongs to the MIL-DTL-5015 and CA series.
ITT CA3100F12S-3SF80F0F42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F12S-3SF80F0F42 to view detailed technical specifications.
No datasheet is available for this part.
