
General purpose circular receptacle, size 12S, featuring 4 contacts and 4 positions. This straight, panel-mount connector boasts a 50V voltage rating and a 22A maximum current rating. Constructed with an aluminum body and shell, it offers a green color and cadmium/chromate plating. Internal components include copper and copper alloy contacts with silver plating, suitable for operation between -55°C and 125°C. Rated IP65 for water and dust resistance, it utilizes crimp termination.
ITT CA3100F12S-A10SF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 27.79mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F12S-A10SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.