Circular receptacle connector, size 18, featuring 4 positions and 4 contacts. Constructed with an aluminum body and shell, offering straight orientation and panel mount capability. Contacts are copper alloy with silver plating, rated for 41A maximum current and 50V. Operating temperature range is -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings. Termination is via crimp, and the shell finish is cadmium with chromate plating.
ITT CA3100F18-10PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 68.28mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F18-10PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.