
This circular receptacle connector features a size 18 aluminum shell with a cadmium, chromate finish. It offers 4 positions and 4 contacts with silver-plated copper alloy contacts, rated for a maximum current of 41A and a voltage of 50V. Designed for panel mounting with flanges, this straight connector operates within a temperature range of -55°C to 125°C and boasts IP65, water-resistant, and dust-tight ratings. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F18-10SYF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 68.28mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F18-10SYF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
