Sign in to ask questions about the ITT CA3100F20-29SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100F20-29SB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 63 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100F20-29SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.