General purpose circular connector, receptacle gender, straight orientation, panel mount with flanges. Features 17 positions with 17 contacts, utilizing Crimp termination. Offers a 50V voltage rating and 22A max current rating, operating between -55°C and 125°C. Constructed with an aluminum body and shell, featuring silver-plated copper alloy contacts. Rated IP65 for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F20-29SZF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F20-29SZF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.