General purpose circular connector with 4 positions, featuring straight orientation and a straight wall mount receptacle design. Constructed with an aluminum shell and body, plated in cadmium and chromate for durability. It utilizes copper alloy contacts with silver plating, rated for a maximum current of 41A and a voltage of 50V. This connector offers a wide operating temperature range from -55°C to 125°C and boasts IP65, water-resistant, and dust-tight ratings.
ITT CA3100F20-4SYF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F20-4SYF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.