General purpose circular connector featuring 6 positions with male straight pin contacts. Constructed with an aluminum shell and cadmium plating, it offers a silver contact finish on a copper alloy base. Rated IP65 for water and dust resistance, this wall-mount connector operates within a temperature range of -55°C to 125°C and has a 50V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F20-8PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F20-8PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.