
This 4-contact male wall mount connector features a current rating of 74A and operates within a temperature range of -55°C to 125°C. It is rated IP65, making it water resistant and dust tight. The connector is made of aluminium with a cadmium plating and features copper alloy contacts with silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F22-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F22-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.