
The ITT CA3100F24-12PF80 is a 5-position circular connector with a current rating of 135A and a voltage rating of 50V. It features a receptacle design with aluminium body and copper contacts plated with silver. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging and can be terminated with crimp connections.
ITT CA3100F24-12PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F24-12PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.