
26-position circular receptacle connector with straight orientation and panel mount flange. Features aluminum shell with cadmium plating, copper alloy contacts with silver plating, and a maximum current rating of 22A at 50V. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings. Termination is crimp, with no strain relief.
ITT CA3100F28-12SXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F28-12SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.